Cable Assembly QSFP 1m QSFP to QSFP PL-PL LinkX™
Mellanox Technologies MC2206130-001 technical specifications.
| Cable Type | QSFP |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Gender | PL-PL |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Tradename | LinkX™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.