Cable Assembly Optical Cable 3m QSFP28 to QSFP28 PL-PL Mellanox®
Mellanox Technologies MCP1600-C003E30L technical specifications.
| Cable Type | Optical Cable |
| Gender | PL-PL |
| Connector Type B | QSFP28 |
| Connector Type A | QSFP28 |
| Jacket Color | Black |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Tradename | Mellanox® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mellanox Technologies MCP1600-C003E30L to view detailed technical specifications.
No datasheet is available for this part.