
Mellor Electric AC1000 Anti Clockwise Shaded Pole AC Motor, 19 W, 1 Phase, 2 Pole, 220 260 V ac
Mellor Electric AC1003 technical specifications.
| Depth | 46.53mm |
| Length | 73.25mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 260V |
| Series | AC1000 |
| RoHS | Compliant |
No datasheet is available for this part.
