Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
F3141 Datasheet | MEM
Browse
Manufacturers
API
BOM
Account
MEM
F3141
Datasheet
MEM
F3141
Rtds: Rtd Elements
Rtds: Rtd Elements
Package
Metal
Current Rating
13A
Mounting
Screw
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
MEM F3141 technical specifications.
General
Package/Case
Metal
Current Rating
13A
Mount
Screw
Number of Gangs
1
Reach SVHC Compliant
Yes
Width
82mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account