The BC-2005-TR is a surface mount (SMT) coin cell battery retainer designed for CR2450 batteries. It features a low profile design with a height of 5.84 mm above the PCB. The part is constructed from nickel-plated phosphor bronze and is provided on tape and reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Memory Protection Devices BC-2005-TR technical specifications.
| Battery Cell Size | 2450mm |
| Number of Cells | 1 |
| Height Above PCB | 5.84mm |
| Material | Phosphor Bronze |
| Material Finish | Nickel Plated |
| Termination Style | SMT |
| Compatible Battery Types | CR2450, BR2450, DL2450, LIR2450 |
| RoHS | Compliant |
| Solder Process | Lead-free solder process compatible |
No datasheet is available for this part.