BATT HOLDER AAA 3 CELL 9V SNAP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Memory Protection Devices BC3AAASF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 3 |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC3AAASF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.