
Single-cell battery holder featuring PC pin termination for PCB mounting. Constructed from durable polypropylene, this through-hole component offers a wide operating temperature range from -10°C to 100°C. Its compact dimensions include a height of 10.8mm, length of 35.8mm, and width of 13.1mm. Designed for lead-free applications, it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Memory Protection Devices BH23APC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 35.8mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | PC Pin |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH23APC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
