
BATTERY RETAINER COIN 12MM SMD
Memory Protection Devices BHX1-LR44-SM technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Series | Gliders |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
