
BATTERY RETNR COIN 2 CELL PC PIN
Sign in to ask questions about the Memory Protection Devices BHX2-2032-PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memory Protection Devices BHX2-2032-PC technical specifications.
| Mount | Through Hole, PCB |
| Number of Cells | 2 |
| Series | Gliders |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BHX2-2032-PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.