Surface mount coin cell battery retainer for single cell applications. Features nickel and gold contacts for reliable conductivity. Designed for PCB mounting with SMD/SMT termination, offering a height of 4.82mm. Operates across a wide temperature range from -40°C to 260°C.
Memory Protection Devices BK-912 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Nickel, Gold |
| Height | 4.82mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.