
Surface mount coin cell battery retainer for single cell applications. Features nickel and gold contact material for reliable conductivity. Designed for PCB mounting with a compact 4.82mm height. Operates across a wide temperature range from -40°C to 260°C. Supplied in cut tape packaging for efficient automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Memory Protection Devices BK-912-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Nickel, Gold |
| Height | 4.82mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-912-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
