The BK-916-TR is a surface mount coin cell battery retainer designed for 12mm diameter batteries. It features a low profile height of 3.6 mm above the PCB. The part is constructed from nickel-plated phosphor bronze and is designed to securely hold CR1225 batteries while also being compatible with smaller cells such as CR1216 and CR1220.
Checking distributor stock and pricing after the page loads.
| Battery Cell Size | 12mm |
| Number of Cells | 1 |
| Height Above PCB | 3.6mm |
| Material | Phosphor Bronze |
| Finish | Nickel Plated |
| Compatible Battery Types | CR1216, BR1216, CR1220, BR1220, CR1225, BR1225 |
| RoHS | Compliant |
| Lead-free | Solder Process Compatible |