BATTERY HOLDER COIN 20MM SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |