
Memory Protection Devices BU2032SM-G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 315°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BU2032SM-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
