The MMC5983MA is an AEC-Q100 qualified complete 3-axis magnetic sensor with on-chip signal processing and integrated I2C/SPI bus. It measures magnetic fields within a full scale range of ±8 Gauss with up to 18-bit resolution and 0.4 mG total RMS noise. It features an integrated SET/RESET function to eliminate thermal variation induced offset error and clear residual magnetization from strong external fields.
Memsic MMC5983MA technical specifications.
| Full Scale Range | ±8G |
| Resolution | 18bits |
| Total RMS Noise | 0.4mG |
| Heading Accuracy | ±0.5º |
| Maximum Output Data Rate | 1000Hz |
| Supply Voltage | 3.0V |
| Operating Temperature | -40 to +105°C |
| Interface Type | I2C, SPI |
| Package Dimensions | 3.0 x 3.0 x 1.0mm |
| Power Down Current | 1µA |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q100 |
Download the complete datasheet for Memsic MMC5983MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.