Solid State Drives - SSD 3.5" 53.2 GB Conformal Coating
Memtech AT3550-53248C technical specifications.
| Package/Case | Conformal |
| Memory Size | 53.2GB |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Memtech AT3550-53248C to view detailed technical specifications.
No datasheet is available for this part.