Contact PIN Crimp ST Cable Mount 2AWG
Mencom CGMA-35 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 100A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.