Mencom CHO-16L technical specifications.
| Angular Function | 90° |
| Body Material | Metal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mencom CHO-16L to view detailed technical specifications.
No datasheet is available for this part.