Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CHO-24L Datasheet | Metal & Plastic | Mencom
Browse
Manufacturers
API
BOM
Account
MENCOM
CHO-24L
Datasheet
Mencom
CHO-24L
Hood 90° Metal
Connectors & Interconnects
Accessories
Connectors & Interconnects
Accessories
Backshells & Clamps
Metal & Plastic
Hood 90° Metal
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Mencom CHO-24L technical specifications.
General
Angular Function
90°
Body Material
Metal
Min Operating Temperature
-40
°C
Max Operating Temperature
125
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account