The CNEF-16T is a rectangular connector with 16 contacts in two rows, featuring a screw termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 16A and a maximum voltage rating of 500V. The connector is manufactured by Mencom and is categorized as a general-purpose rectangular connector.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 500V |
| RoHS Version | 2002/95/EC |