This rectangular connector features 24 contacts, a screw termination method, and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 16A and a maximum voltage rating of 600V.
Mencom CNEF-24T technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mencom CNEF-24T to view detailed technical specifications.
No datasheet is available for this part.