Cable Assembly Cat 5e 0.3m 24AWG USB to Modular Jack 8 to 8 POS F-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | USB |
| Connector Type B | Modular Jack |
| Gender | F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |