Cable Assembly Cat 5 Patch 0.914m 24AWG Etherlink to Etherlink 8 to 8 POS F-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 5 Patch |
| Wire Size | 24AWG |
| Connector Type A | Etherlink |
| Connector Type B | Etherlink |
| Gender | F-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |