Mencom E45V3-8MP-FW technical specifications.
| Type | Etherlink |
| Gender | PL |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mencom E45V3-8MP-FW to view detailed technical specifications.
No datasheet is available for this part.