Cable Assembly 3.66m 22AWG Circular 4 POS F
Mencom MAC-4FP-12-R technical specifications.
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.