Cable Assembly Cord Set 2m 22AWG M12 Circular 4 POS F
Checking distributor stock and pricing after the page loads.
Mencom MDC-4FP-2M-R technical specifications.
| Cable Type | Cord Set |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.