Cable Assembly AWM 2661 20m 22AWG Circular 4 POS M
Mencom MDC-4MP-20M technical specifications.
| Cable Type | AWM 2661 |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.