Conn M12 Circular F 5 POS Crimp ST Panel Mount 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Mencom MDC-5FP-FW07 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 125V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.