Cable Assembly 0.304m 22AWG Circular 5 POS F
Checking distributor stock and pricing after the page loads.
Mencom MDC-5FR-2 technical specifications.
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | F |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.