Cable Assembly Assembled Circular 0.3m 18AWG M12 Circular 5 POS F
Checking distributor stock and pricing after the page loads.
Mencom MDC-5FR-2-18 technical specifications.
| Cable Type | Assembled Circular |
| Wire Size | 18AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |