Cable Assembly Cord Set 5m 24AWG M12 Circular to RJ-45 5 to 8 POS PL-PL Crimp-Crimp
Mencom MDE45P-4MP-RJ45-5M technical specifications.
| Cable Type | Cord Set |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.