Cable Assembly Cord Set 9.1m 16AWG M12 Circular 6 POS F
Mencom MIN-6FP-30 technical specifications.
| Cable Type | Cord Set |
| Wire Size | 16AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.