
Liquid Dispensers & Bottles 4 oz. One-Touch Dispenser Pump
Menda 35315 technical specifications.
| Body Material | Glass |
| Color | Orange, Brown |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.705479oz |
| RoHS | Not Compliant |
No datasheet is available for this part.