
IP67 Yellow Wall Mount 3P Right Angle Industrial Power Socket, Rated At 16A, 110 V
Mennekes 1193 technical specifications.
| Color | Yellow |
| Current Rating | 16A |
| Gender | Female |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP67 |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |
No datasheet is available for this part.
