Screw Terminal Low Profile 6-32 Thread with Screw Assembly 15 A Swage Mount
Mennekes 1201 technical specifications.
| Color | Yellow |
| Current Rating | 32A |
| Gender | Female |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP67 |
| Voltage Rating | 110V |
| RoHS | Compliant |
No datasheet is available for this part.