This 5-contact power connector features a screw termination method and a straight body orientation. It is designed for panel mounting and has a maximum current rating of 63A and a maximum voltage rating of 400V. The connector is suitable for use in a variety of applications where high power transmission is required.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | PL |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 63A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |