Accessories, Adafruit, USB Powered Speakers
Mennekes 1363 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
No datasheet is available for this part.