Adafruit Acrylic Stand for 16x2 Character LCD
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |