Electrical; For Use With: Rigid/IMC Conduit; Accessory Type: Lock Nut ; RoHS Compliant: Yes
Mennekes 143 technical specifications.
| Color | Red |
| Current Rating | 125A |
| Gender | Female |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP67 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.