The Mennekes ProTOP 148A connector features a blue color, 16A current rating, and a voltage rating of 240V. It is designed for cable mount applications and has an operating temperature range of -25°C to 55°C. The connector is rated for IP44 and is compliant with RoHS regulations.
Mennekes 148A technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | ProTOP |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
No datasheet is available for this part.