This connector features a female gender, screw termination, and a maximum operating temperature of 55°C. It has a current rating of 32A and a voltage rating of 400V. The connector is rated for IP44 and is designed for panel mount applications.
Mennekes 1500 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.