
The Red ProTOP 16A 400V IP44 Female Cable Mount Connector is a cable-mounted connector with a straight orientation. It features a current rating of 16A and a voltage rating of 400V. The connector is designed for use in environments with an operating temperature range of -25°C to 55°C and meets the IP44 rating for protection against solid particles and water spray.
Mennekes 194 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP44 |
| Series | ProTOP |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.