Standoff, 1/4 Hex M-F, Threaded (6-32), Length 1.250, Brass/Nickel
Mennekes 1955 technical specifications.
| Color | Violet |
| Current Rating | 16A |
| Gender | Male |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP44 |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.