
This red connector has a current rating of 16A and a voltage rating of 400V. It is designed for wall mounting with a right-angle orientation and features a screw termination. The connector is rated for operation between -25°C and 55°C and meets the IP44 rating for protection against solid particles and water.
Sign in to ask questions about the Mennekes 342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mennekes 342 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
