Clear Hole Spacer Aluminum Clear Iridite 0.14 in. Hole x 0.14 in. Hole
Mennekes 3469 technical specifications.
| Color | Red |
| Current Rating | 125A |
| Gender | Female |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP67 |
| Series | PowerTOP |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.