Mini D Ribbon (MDR) IDC Handtool Kit (for terminating cable to MDR IDC plugs)
Mennekes 3829 technical specifications.
| Color | Yellow |
| Current Rating | 32A |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP67 |
| Series | PowerTOP |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 3829 to view detailed technical specifications.
No datasheet is available for this part.