
The PowerTOP 3897 connector features a red color, 32A current rating, and a female gender. It is designed for cable mount applications and has an operating temperature range of -25°C to 55°C. The connector meets IP67 ratings for dust and water resistance. It is terminated with a screw and is part of the PowerTOP series from Mennekes.
Mennekes 3897 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP67 |
| Series | PowerTOP |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.