Grace Hopper: Queen Of Computer Code By Laurie Wallmark - Illustrated By Katy Wu
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current Rating | 32A |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP44 |
| Series | PowerTOP |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |