Sign in to ask questions about the Mennekes 3982 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mennekes 3982 technical specifications.
| Color | Grey, Red |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Orientation | Right Angle |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 3982 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.