Adafruit Mcp9600 I2C Thermocouple Amplifier - K J T N S E B And R Type T
Mennekes 4101 technical specifications.
| Color | Yellow |
| Current Rating | 16A |
| Gender | Female |
| Mount | Wall |
| Orientation | Straight |
| Ratings | IP44 |
| Voltage Rating | 110V |
| RoHS | Compliant |
No datasheet is available for this part.